DPDT slide switch with ON OFF ON configuration, featuring a top slide actuator and PC pin termination for through-hole mounting. This straight-body component offers a 20VAC/20VDC voltage rating and a 0.4VA power rating, with an electrical life of 30,000 cycles. Dimensions include a product length of 11.94mm, depth of 11.43mm, and height of 10.8mm. It has 6 terminals arranged in 2 rows with 5.08mm spacing. Operating temperature range is -20°C to 65°C.
TE Connectivity 5-1437580-1 technical specifications.
| Actuator Style | Top Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Product Length (mm) | 11.94 |
| Product Depth (mm) | 11.43 |
| Product Height (mm) | 10.8 |
| Body Length (mm) | 11.94 |
| Body Depth (mm) | 11.43 |
| Body Height (mm) | 8 |
| Actuator Length (mm) | 2.79 |
| Terminal Length (mm) | 3.68 |
| Terminal Pitch (mm) | 5.08 |
| Number of Rows | 2 |
| Row Spacing (mm) | 5.08 |
| Number of Terminals | 6 |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON OFF ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536509050 |
| Schedule B | 8536509050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 5-1437580-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.