TE Connectivity 5-1437580-2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Polyamide |
| Actuator Type | Standard |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 230V |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 3000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MSSA |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1437580-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.