TE Connectivity 5-1437580-4 technical specifications.
| Actuator Length | 10.4mm |
| Actuator Material | Polyester |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 9.35mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Length | 24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Positions | 3 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tail Length | 3.51mm |
| Termination | PC Pins |
| Throw Configuration | DP3T |
| Type | Switch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 5-1437580-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.