TE Connectivity 5-1437580-9 technical specifications.
| Actuator Material | Polyester |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 18.37mm |
| Length | 24mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole, Brackets |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | PC Pins |
| Throw Configuration | DP4T |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 5-1437580-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.