TE Connectivity 5-1437622-6 technical specifications.
| Color | Natural |
| Diameter | 0.75inch |
| Material | Aluminium |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | KN |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1437622-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.