TE Connectivity 5-1440000-7 technical specifications.
| Coil Power | 540mW |
| Coil Resistance | 270R |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| ELV | Non-Compliant |
| Length | 29.2mm |
| Mount | Through Hole |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5-1440000-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.