TE Connectivity 5-1440009-9 technical specifications.
| Coil Current | 10mA |
| Coil Resistance | 11kR |
| Contact Material | Silver |
| Max Current Rating | 15A |
| Mount | Through Hole |
| Packaging | Tray |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1440009-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.