TE Connectivity 5-1461059-4 technical specifications.
| Coil Current | 75mA |
| Coil Resistance | 160R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 15A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1461059-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.