This telecom relay is a DPDT type with a contact current rating of 2A and a coil voltage of 6V. It has a coil resistance of 240 ohms and is designed for through hole mounting. The relay operates within a temperature range of -55°C to 85°C and is compliant with RoHS regulations.
TE Connectivity 5-1462000-6 technical specifications.
| Coil Current | 25mA |
| Coil Power | 150mW |
| Coil Resistance | 240R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Length | 20.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | MT2, AXICOM |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1462000-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.