
DPDT signal relay featuring a 1.5VDC coil with 66.7mA current and 23 Ohm resistance, capable of switching up to 2A. This through-hole mount component offers gold-plated contacts, a 3ms operate and release time, and operates within a -40°C to 85°C temperature range. With a 250VAC/220VDC maximum voltage rating and 100mW power consumption, it is RoHS and ELV compliant.
TE Connectivity 5-1462037-0 technical specifications.
| Coil Current | 66.7mA |
| Coil Resistance | 23R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 1.5V |
| Contact Current Rating | 2A |
| Contact Material | Gold |
| ELV | Compliant |
| Height | 5.8mm |
| Length | 10mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | IM, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 0.8g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1462037-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
