
DPDT Signal Relay with a 1.5VDC coil voltage and 66.7mA coil current, featuring a 2A contact current rating and gold contact material. This surface mount relay offers a 250VAC/220VDC maximum voltage rating and operates within a -40°C to 85°C temperature range. With a 3ms operate and release time, it is designed for automotive applications and is RoHS and ELV compliant. Packaged in tape and reel, this component has dimensions of 10x6x5.65mm.
TE Connectivity 5-1462037-2 technical specifications.
| Coil Current | 66.7mA |
| Coil Resistance | 23R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 1.5V |
| Contact Current Rating | 2A |
| Contact Material | Gold |
| ELV | Compliant |
| Height | 5.6mm |
| Length | 10mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | IM, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 0.8g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1462037-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
