
DPDT signal relay featuring a 5VDC coil voltage and 2A contact current rating. This through-hole mount component offers gold/ruthenium contact material with gold plating, a 250 Ohm coil resistance, and 100mW coil power. Operating within a -40°C to 85°C temperature range, it provides 250VAC and 220VDC contact voltage ratings, with 1ms operate and 3ms release times.
TE Connectivity 5-1462037-8 technical specifications.
| Actuating System | DC |
| Package/Case | DIP |
| Coil Current | 20mA |
| Coil Power | 100mW |
| Coil Resistance | 250R |
| Coil Type | Bipolar |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Current Rating | 2A |
| Depth | 6mm |
| ELV | Compliant |
| Height | 5.8mm |
| Insertion Loss | -0.03dB |
| Length | 10inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole, PCB |
| Operate Time | 1ms |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | IM, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 5V |
| Weight | 0.75oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1462037-8 to view detailed technical specifications.
No datasheet is available for this part.
