
DPDT signal relay featuring a 5VDC coil voltage and 2A contact current rating. This non-latching electromechanical relay offers gold and ruthenium contact material with gold plating, suitable for telecom applications. With a 10mm length and 5.64mm width, it utilizes gull wing termination for surface mount installation. Operating within a -40°C to 85°C temperature range, it boasts a 3ms operate and release time.
TE Connectivity 5-1462039-5 technical specifications.
| Coil Current | 28.1mA |
| Coil Resistance | 178R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Contact Plating | Gold |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Relay Type | Telecom |
| Release Time | 3ms |
| Series | IM, AXICOM |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Width | 5.6388mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1462039-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
