Vertical shrouded header with 6 positions and 2 rows, featuring a 2.54mm pitch. Contact material is copper alloy with gold, tin, and matte plating, rated for 3A current. This board-to-board connector mounts via through-hole termination with a 7.62mm stack height. Housing is black, UL94 V-0 flammability rated, and operates between -65°C and 125°C. RoHS compliant and CSA approved.
TE Connectivity 5-146490-3 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Mating Length | 8.38mm |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 18.77mm |
| Contact Shape | Square |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 168 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Stack Height | 7.62mm |
| Stackable | Yes |
| Tail Length | 2.77mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-146490-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.