
Vertical shrouded header for board-to-board applications, featuring 2 positions and 2 rows with a 2.54mm pitch. Constructed with a black housing and copper alloy contacts plated in matte tin, this component offers a 3A current rating and a stack height of 17.78mm. Termination is via solder, with a contact post length of 23.62mm and mating length of 2.79mm. Approvals include UL and CSA, with RoHS and ELV compliance. Operating temperature range is -65°C to 125°C, and the housing exhibits UL94 V-0 flammability.
TE Connectivity 5-146493-1 technical specifications.
| Approvals | UL, CSA |
| Board Standoff | No (Without) |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 2.79mm |
| Contact Plating | Tin, Matte |
| Contact Post Length | 23.62mm |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 396 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMPMODU MOD II |
| Stack Height | 17.78mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-146493-1 to view detailed technical specifications.
No datasheet is available for this part.