
Vertical shrouded header with 2 positions and 2 rows, featuring a 2.54mm pitch and 2.54mm row spacing. This board-to-board connector offers a 22.86mm stack height and 2.79mm contact mating length. Constructed with copper alloy contacts plated in matte tin, it supports a 3A current rating. Termination is via solder, with through-hole mounting. Housing color is black, and the component is UL94 V-0 flammability rated, RoHS and ELV compliant, with UL and CSA approvals.
TE Connectivity 5-146499-1 technical specifications.
| Approvals | UL, CSA |
| Board Standoff | No (Without) |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 2.79mm |
| Contact Plating | Tin, Matte |
| Contact Post Length | 28.7mm |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 396 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMPMODU MOD II |
| Stack Height | 22.86mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-146499-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.