TE Connectivity 5-1571004-1 technical specifications.
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Mount | Surface Mount |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SE |
| Switch Function | On-On |
| Termination | Gull Wing |
| Throw Configuration | SPDT, SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1571004-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.