SPDT slide switch featuring a latched mechanism with a 2.2mm travel and 3.5mm actuator length. Rated for 0.02A and 20VDC, this surface mount, right-angle component utilizes gold-plated copper alloy and bronze contacts. It offers a waterproof design, 10,000 cycle electrical and mechanical life, and operates within a -20°C to 80°C temperature range. The switch function is On-Off-On with gull wing termination.
TE Connectivity 5-1571004-5 technical specifications.
| Actuator Length | 3.5mm |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Electrical Life | 10000Cycles |
| Features | WATERPROOF |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Force | 500gf |
| Package Quantity | 750 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SE, Alcoswitch |
| Switch Function | On-Off-On |
| Switch Travel | 2.2mm |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1571004-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.