DPDT slide switch featuring a straight, through-hole mounting design with PC pin termination. This latched switch offers a 2-position, On-On function with a 2.2mm travel and 20V DC/AC voltage rating. Constructed with bronze contacts plated in gold, it boasts an electrical life of 30,000 cycles and a mechanical life of 10,000 cycles. The yellow nylon actuator has a length of 2.79mm, and the component operates within a temperature range of -20°C to 80°C, with a UL94 V-0 flammability rating.
TE Connectivity 5-1571005-3 technical specifications.
| Actuator Color | Yellow |
| Actuator Length | 2.79mm |
| Actuator Material | Nylon, Glass, Polyamide, Thermoplastic |
| Actuator Type | Standard |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Electrical Life | 30000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 500gf |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | S, Alcoswitch |
| Switch Function | On-On |
| Switch Travel | 2.2mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1571005-3 to view detailed technical specifications.
No datasheet is available for this part.