
8-position, 8-circuit through-hole mounted rotary and slide actuator DIP switch with SPST throw configuration. Features gold-plated copper alloy contacts rated for 1A contact current and 100mA max current at 24V DC max voltage. Nylon/polyamide actuator with 2.1mm length and PIANO type. Housing is black, UL94 V-0 rated, and the component is washable and lead-free.
TE Connectivity 5-1571999-6 technical specifications.
| Actuator Length | 2.1mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | PIANO |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 4mm |
| Current Rating | 100mA |
| Depth | 10.25mm |
| Electrical Life | 1000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.236inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 4mm |
| Length | 0.878inch |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ADPA |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1571999-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
