8-position SPST rotary and slide actuator DIP switch featuring gull wing surface mount termination with a 2.54mm pitch. Offers a 0.1A max current rating and 24VDC max voltage rating, with gold-plated copper alloy contacts for 1000 electrical cycles. Constructed with a polyamide actuator and black UL94 V-0 rated housing, operating between -30°C and 85°C.
TE Connectivity 5-1571999-7 technical specifications.
| Actuator Length | 2.1mm |
| Actuator Material | Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 22.3mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1571999-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.