TE Connectivity 5-1609074-3 technical specifications.
| Max Current Rating | 100A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 80V |
| Mount | Bulkhead, Rack |
| Operating Frequency | N/A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1609074-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.