TE Connectivity 5-1609075-6 technical specifications.
| Current | 60A |
| Mount | Panel, Flanges |
| Number of Positions | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DB, Corcom |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1609075-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.