TE Connectivity 5-1609075-7 technical specifications.
| Current | 60A |
| Mount | Panel, Flanges |
| Number of Positions | 2 |
| Package Quantity | 35 |
| RoHS Compliant | Yes |
| Series | DB, Corcom |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1609075-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.