TE Connectivity 5-1609168-4 technical specifications.
| Termination Style | Threaded Stud |
| Mounting | Panel Mount |
| Product Depth (mm) | 660.4 |
| Product Height (mm) | 1625.6 |
| Max Current Rating | 800A |
| Max Voltage Rating | 480VAC |
| Operating Frequency | 60Hz |
| Cage Code | SRP33 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 5-1609168-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.