
TE Connectivity 5-1611468-4 technical specifications.
| Lead/Base Style | Quick Connect |
| Mount | Flanges |
| Nominal Primary Voltage | 120V |
| Nominal Secondary Voltage | 12V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1611468-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.