TE Connectivity 5-1614351-6 technical specifications.
| Package/Case | 0603 |
| Height | 0.022inch |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 20.5R |
| RoHS Compliant | No |
| Series | RN73, Holsworthy |
| Tolerance | 0.1% |
| Width | 0.031inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 5-1614351-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.