TE Connectivity 5-1614770-2 technical specifications.
| Height | 30mm |
| Length | 60mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 5-1614770-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.