TE Connectivity 5-1614882-1 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 800um |
| ELV | Compliant |
| Height | 450um |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 16kR |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 50V |
| Weight | 2.012816mg |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1614882-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.