TE Connectivity 5-1614892-9 technical specifications.
| Package/Case | 0805 |
| Contact Plating | Tin |
| ELV | Compliant |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 3.83kR |
| RoHS Compliant | Yes |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1614892-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.