
The 5-1614972-8 is a 2-terminal fixed resistor from TE Connectivity with a resistance of 374 ohms and a tolerance of 0.1%. It is packaged in a 1206 case and is RoHS compliant. The resistor has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 125 milliwatts. It is available in quantities of 1000 units per reel.
TE Connectivity 5-1614972-8 technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin |
| Height | 0.026inch |
| Length | 0.12inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 374R |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Tolerance | 0.1% |
| Width | 0.061inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1614972-8 to view detailed technical specifications.
No datasheet is available for this part.