TE Connectivity 5-1617072-1 technical specifications.
| Actuating System | DC |
| Coil Current | 19.62mA |
| Coil Power | 520mW |
| Coil Resistance | 1.35kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 2A |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 520mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| RoHS Compliant | No |
| Series | 3SBC, CII |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 5-1617072-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.