TE Connectivity 5-1617537-2 technical specifications.
| Package/Case | DIP |
| Coil Current | 80mA |
| Coil Resistance | 150R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 4A |
| Depth | 20.57mm |
| Length | 10.4mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 5-1617537-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.