TE Connectivity 5-1618274-7 technical specifications.
| Coil Current | 150mA |
| Coil Resistance | 80R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Max Current Rating | 8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 3.5kV |
| Operate Time | 6ms |
| Resistance | 80R |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5-1618274-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.