TE Connectivity 5-1618381-5 technical specifications.
| Coil Voltage (DC) | 36V |
| Contact Current Rating | 500A |
| ELV | Non-Compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5-1618381-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.