TE Connectivity 5-1618394-7 technical specifications.
| Actuating System | DC |
| Coil Voltage (DC) | 28V |
| Contact Current Rating | 350A |
| ELV | Compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Number of Poles | 2 |
| Operate Time | 20ms |
| Packaging | Bulk |
| Release Time | 25ms |
| Series | CAP200, KILOVAC |
| Termination | Wire Leads |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5-1618394-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.