TE Connectivity 5-1623707-8 technical specifications.
| Package/Case | 1206 |
| Height | 0.026inch |
| Length | 0.126inch |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Series | TCR, Neohm |
| Tolerance | 15% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1623707-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.