TE Connectivity 5-1623771-3 technical specifications.
| Package/Case | Axial |
| Diameter | 5.7mm |
| ELV | Compliant |
| Lead/Base Style | Axial |
| Length | 0.512inch |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100mR |
| RoHS Compliant | Yes |
| Series | C, CGS |
| Tolerance | 5% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1623771-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.