TE Connectivity 5-1623771-9 technical specifications.
| Package/Case | Axial |
| Length | 0.512inch |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 270mR |
| RoHS Compliant | Yes |
| Series | C, CGS |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1623771-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.