
TE Connectivity 5-1624055-5 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 2.1R |
| Height | 13mm |
| Inductance | 1mH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 300mA |
| Max Operating Temperature | 80°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.3MHz |
| Series | SC0914, Sigma Inductors |
| Shielding | Unshielded |
| Test Frequency | 252kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1624055-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.