Surface mount general purpose fixed inductor featuring 220nH inductance with a 5% tolerance. This chip inductor, housed in an 0805 (2012 metric) case, offers a 400mA current rating and a low DC resistance of 700mR. Operating across a -40°C to 125°C temperature range, it boasts a self-resonant frequency of 850MHz at a test frequency of 250MHz. The component is RoHS compliant and supplied in tape and reel packaging.
TE Connectivity 5-1624113-2 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current Rating | 400mA |
| DC Current | 400mA |
| DC Resistance (DCR) | 700mR |
| Depth | 1.73mm |
| ELV | Compliant |
| Height | 0.06inch |
| Inductance | 220nH |
| Inductance Tolerance | 5% |
| Length | 0.09inch |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 850MHz |
| Series | 3650, Sigma Inductors |
| Shielding | Unshielded |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.068inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1624113-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.