TE Connectivity 5-1630019-3 technical specifications.
| Height | 1.772inch |
| Lead/Base Style | Screw |
| Length | 3.543inch |
| Max Power Dissipation | 200W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 133R |
| Series | HS, CGS |
| Tolerance | 1% |
| Width | 2.874inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1630019-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.