10-position, single-row vertical header for board-to-board applications. Features male pin contacts with tin-plated brass construction and a square contact shape. Through-hole mounting with a 2.5mm pitch and solder termination. Nylon insulation in blue provides a UL94 V-0 flammability rating. Operates within a temperature range of -20°C to 95°C, with 250V AC and 350V DC voltage ratings.
TE Connectivity 5-172732-0 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Blue |
| Insulation Color | Blue |
| Insulation Material | Nylon |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 250 |
| Packaging | Bag |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EI |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-172732-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.