SPDT toggle switch featuring a non-illuminated, standard round brass actuator with a 12.37mm length. Offers a 5A contact current rating with silver-plated copper contacts and PC pin termination for through-hole mounting. Operates within a temperature range of -30°C to 85°C, with electrical life rated at 6000 cycles. AC voltage rating is 120V, with a DC rating of 20V, and it is sealable and RoHS compliant.
TE Connectivity 5-1825136-4 technical specifications.
| Actuator Length | 12.37mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Depth | 6.86mm |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Gemini A |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1825136-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.