16A SPST-NO through-hole power relay with a 12VDC coil voltage and 360 Ohm coil resistance. Features a 33.3mA coil current, 400mW coil power, and 1.2V dropout voltage. Contact material is silver, with a 16A contact current rating. Operates within a -40°C to 105°C temperature range, offering 8ms operate time and 6ms release time. Dimensions are 29x12.7x15.7mm, with PCB termination.
TE Connectivity 5-1833004-0 technical specifications.
| Coil Current | 33.3mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Dropout Voltage | 1.2V |
| ELV | Compliant |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 8ms |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RTH, SCHRACK |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 14g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1833004-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.