The 5-1879337-3 resistor from TE Connectivity is a 0603 package component with a resistance of 8.66kR and a tolerance of 1%. It operates over a temperature range of -55°C to 155°C and is available in tape and reel packaging with a quantity of 1000 per reel. The resistor's maximum power dissipation is 63mW.
TE Connectivity 5-1879337-3 technical specifications.
| Package/Case | 0603 |
| Height | 0.022inch |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 8.66kR |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Tolerance | 1% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1879337-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.