TE Connectivity 5-1879353-2 technical specifications.
| Package/Case | Axial |
| Diameter | 3.5mm |
| ELV | Compliant |
| Length | 0.354inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 560kR |
| RoHS Compliant | Yes |
| Series | RR, Neohm |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1879353-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.