TE Connectivity 5-1879539-5 technical specifications.
| Package/Case | 2512 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 187kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1879539-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.