TE Connectivity 5-1904014-1 technical specifications.
| Coil Power | 2.3W |
| Coil Resistance | 255R |
| Contact Material | Silver |
| Current Rating | 20A |
| ELV | Compliant |
| Height | 16mm |
| Length | 22mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Operate Time | 10ms |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Termination | Plug |
| Throw Configuration | SPST |
| Weight | 35g |
| Width | 1.122inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1904014-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.