
Five-position, single-row wire-to-wire connector housing with a 2.5mm pitch. Features a yellow, UL94 V-0 flammability rated housing and tin-plated copper alloy female contacts rated for 3A. Designed for cable mounting with mating alignment, connector lock, and mating retention. Operates within a temperature range of -22°C to 221°C and supports wire gauges from 22AWG to 28AWG.
TE Connectivity 5-1971793-4 technical specifications.
| Color | Yellow |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 5.88mm |
| Housing Color | Yellow |
| Length | 0.516inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Operating Supply Voltage | 50V |
| Package Quantity | 400 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | GI2.5 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1971793-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.